help desk software
DATA SHEET

6ESRMC2

TE Connectivity / Corcom Brand

Power Entry Module Unfiltered M 3 POS 250VAC 15A/Contact ST 1 Port .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
6ESRMC2
Alias/AKA:
1609133-4
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Pack
Type:
Unfiltered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15/Contact A
Operating Frequency:
N/A
Operating Temperature:
65(Max) °C
The TE Connectivity / Corcom brand part 6ESRMC2 is a Power Entry Module with unfiltered M 3 positions, designed for use in electronic equipment requiring a reliable power connection. This module can handle up to 250VAC and 15A per contact, making it ideal for a variety of applications. It features a single port for easy installation and connectivity. Trust the TE Connectivity / Corcom brand for top-quality components that provide safe and efficient power solutions for your electronic devices.
Product Highlights:
  • Power Entry (Filtered/Unfiltered)
  • SR (6 Amp) Series
  • AC Receptacle, Male Application
  • Mount Style = Snap-in
  • Current Rating = 15 Amps.
Search Keywords:
6ESRMC2
IN STOCK: 1,088
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
33 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.003
$30.030
200
$2.059
$411.800
400
$2.038
$815.200
600
$2.018
$1,210.800
1,000
$1.998
$1,998.000
2,600
$1.978
$5,142.800
5,000
$1.922
$9,610.000
7,600 +
$1.903
$14,462.800
Tools/3D Models