6ESRM-P
TE Connectivity / Corcom BrandPower Entry Module Unfiltered M 3 POS 250VAC 15A RA 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
6ESRM-P
Alias/AKA:
1609078-1
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Pack
Type:
Unfiltered
Body Orientation:
Right Angle
Gender:
M
Mounting:
Through Hole
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Frequency:
N/A
Operating Temperature:
N/A
The TE Connectivity / Corcom Brand part 6ESRM-P is a power entry module designed to provide unfiltered power input for various electronic devices. It features a 3 position male connector and operates at a voltage of 250VAC with a current rating of 15A. The module is right-angled and has 1 port for easy installation and connection. It ensures reliable and safe power supply, making it ideal for applications that require high-performance and efficient power filtering.
Product Highlights:
- Power Entry (Filtered/Unfiltered)
- SR (6 Amp) Series
- AC Receptacle, Male Application
- Mount Style = Flange
- Current Rating = 15 Amps.
Search Keywords:
6ESRMP
IN STOCK:
430
Can Ship immediately
On Order:
1,400
can ship 4/23/25
Minimum Order:
10
Factory Lead-Time
33 Weeks
Quantity
Unit Price
Ext. Price
10
$3.597
$35.970
50
$2.919
$145.950
200
$2.673
$534.600
400
$2.647
$1,058.800
600
$2.620
$1,572.000
1,000
$2.498
$2,498.000
2,600
$2.390
$6,214.000
5,000
+
$2.366
$11,830.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides