6FCD10
TE Connectivity / Corcom BrandPower Line Filter 50Hz/60Hz 6A 480VAC Terminal Block Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
6FCD10
Alias/AKA:
6609070-1
RoHS:
Yes
HTS:
8548000000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
8
Package Type:
Box
Mounting:
Flange Mount
Maximum Voltage Rating:
480 VAC
Maximum Current Rating:
6 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
109.2 x 152.4 x 58.4 mm
Power Line Filter 50Hz/60Hz 6A 480VAC Terminal Block Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- FCD (6-230 Amp) Series
- 3 Phase Delta Application
- Mount Style = Flanged
Search Keywords:
6FCD10
IN STOCK:
0
On Order:
8
can ship 1/1/25
MOQ for out of Stock Qty:
2
Factory Lead-Time
43 Weeks
Quantity
Unit Price
Ext. Price
1
$173.90
$173.900
2
$170.32
$340.640
4
$167.77
$671.080
6
$165.25
$991.500
8
+
$162.77
$1,302.160
Product Guides
CUSTOMERS
ALSO BOUGHT
8370K107
Toggle Switch - DPST - On-None-Off - 6A 125VAC/DC - Toggle Lever - Non Illuminated - Solde...
FN2010-1-06
Power Line Filter General Purpose EMI 0Hz to 400Hz 1A 250VAC Quick Connect Flange Mount
MET-60
Audio Transformer 1:1CT 1000Vrms 70Ohm Prim. DCR 95Ohm Sec. DCR 5Term. PC Pin Thru-Hole