6VJ1-2
TE Connectivity / Corcom BrandPower Entry Module Unfiltered M 3 POS 230VAC 6A/Contact Fuse/Voltage Selector ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
6VJ1-2
Alias/AKA:
6609124-2
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pack
Type:
Unfiltered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Solder
Maximum Voltage Rating:
230 VAC
Maximum Current Rating:
6/Contact A
Operating Frequency:
150 to 30000 KHz
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Power Entry Module Unfiltered M 3 POS 230VAC 6A/Contact Fuse/Voltage Selector ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- J (6 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords:
6VJ12
This product is discontinued, but still in stock
IN STOCK:
35
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$49.80
$49.800
5
$34.81
$174.050
10
$31.84
$318.400
13
$31.52
$409.760
25
$30.55
$763.750
38
$29.61
$1,125.180
50
+
$29.32
$1,466.000
Product Guides