help desk software
DATA SHEET

6VM1

TE Connectivity / Corcom Brand

Power Entry Module Unfiltered M 3 POS 250VAC 6A Fuse ST 1 Port .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
6VM1
Alias/AKA:
2-6609128-6
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Package Type:
Pack
Type:
Unfiltered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
N/A
Operating Temperature:
N/A
Power Entry Module Unfiltered M 3 POS 250VAC 6A Fuse ST 1 Port
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • M (3-6 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords:
6VM1
IN STOCK: 423
Can Ship immediately
MOQ for out of Stock Qty:
30
Factory Lead-Time
66 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.39
$30.390
5
$25.03
$125.150
10
$22.68
$226.800
30
$20.32
$609.600
60
$20.02
$1,201.200
90
$19.82
$1,783.800
120 +
$19.62
$2,354.400
Tools/3D Models