6VM2S
TE Connectivity / Corcom BrandPower Entry Module Unfiltered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
6VM2S
Alias/AKA:
3-6609128-1
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
16
Package Type:
Pack
Type:
Unfiltered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
N/A
Operating Temperature:
N/A
Power Entry Module Unfiltered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- M (3-6 Amp) Series
- General Purpose Application
- Mount Style = Flange
Search Keywords:
6VM2S
IN STOCK:
77
Ships today, if you order in
Factory Lead-Time
55 Weeks
Quantity
Unit Price
Ext. Price
1
$66.93
$66.930
5
$45.44
$227.200
16
$38.70
$619.200
32
$36.68
$1,173.760
64
$36.14
$2,312.960
112
$34.38
$3,850.560
256
+
$34.03
$8,711.680
Product Guides
CUSTOMERS
ALSO BOUGHT
ECA-1VM471
Electrolytic Aluminum Capacitor - 470 µF - 35 V - 20% - 10 X 16mm - Radial - 5 mm - 550 mA...
1658621-4
20 NOVO MIL/CTR 15DP,LEAD FREE
VPL24-1100
Power Transformer 3500VAC 25VA 8Term. Wire Lead Flange Mount
W172DIP-3
Reed Relays 12VDC 500Ohm 0.5ADC/0.25AAC SPDT (19x7.62x7.49)mm THT Dry
REHCBS-4-01
Edge Locking Support - Material Nylon - Spacer Length 6.4 mm (0.250 in)