6VW1
TE Connectivity / Corcom BrandPower Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
6VW1
Alias/AKA:
6609044-2
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
52.8 x 98 x 38.9 mm
The TE Connectivity / Corcom Brand part 6VW1 is a powerful power line filter designed to eliminate electromagnetic interference (EMI) and radio frequency interference (RFI) noise from electrical circuits. This filter operates at a frequency of 50Hz/60Hz and has a maximum current rating of 6A with a voltage rating of 250VAC. It features quick connect terminals for easy and convenient installation, and a sturdy flange mount design for secure positioning on a panel or chassis. This power line filter is a reliable solution for ensuring clean and interference-free power supply in various applications.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- W (3-20 Amp) Series
- High Noise Industrial Application
- Mount Style = Flanged
Search Keywords:
6VW1
IN STOCK:
160
Can Ship immediately
On Order:
252
can ship 12/25/24
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$30.29
$30.290
5
$27.58
$137.900
12
$26.49
$317.880
36
$25.59
$921.240
60
$25.33
$1,519.800
108
$25.08
$2,708.640
252
+
$24.83
$6,257.160
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
207445-3
SEALING CAP ASSY, 17,CPC ROHS Compliant
35115
SPLICE,N CE 22-14
60617-1
This loose piece socket from TE comes from their Commercial MATE-N-LOK Connectors series a...
20VR1
Power Line Filter General Purpose RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount