AA406
TE Connectivity / Corcom BrandEnd Bell Kit (Bracket and Cover) with Captive Nuts for 3-Phase RFI Filters .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
AA406
Alias/AKA:
1609080-7
RoHS:
Yes
HTS:
8548000000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
End of Life:
Final orders must be placed by 01/31/2025
End Bell Kit (Bracket and Cover) with Captive Nuts for 3-Phase RFI Filters
Product Highlights:
- Accessory - Filters - EMI/RFI
- Accessory Type = End Bell Kit
- Used With A Series
Search Keywords:
AA406
End of Life: Final orders must be placed by 01/31/2025
IN STOCK:
26
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$369.51
$369.510
3
$362.28
$1,086.840
5
$356.85
$1,784.250
8
$351.49
$2,811.920
10
+
$346.22
$3,462.200
Product Guides
CUSTOMERS
ALSO BOUGHT
20AYP6C
Power Line Filter RFI 50Hz/60Hz 20A 440VAC Threaded Stud Bulkhead
LY2DC24
Power Relay 24VDC 10A DPDT(28x21.5x42.4)mm Socket
EESX671
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 0.005m 4-Pin
HE4HNWPR/06
Conn Terminal Block 12 POS 10mm Screw Panel Mount 30A
PB24Q
Module Rack - 24 Channels - 50-Pin - Card Edge, Screw Terminal Blocks - Rack Mount - UL Li...