help desk software
DATA SHEET

F6835

TE Connectivity / Corcom Brand

Cable Assembly Wire Lead 0.347m 6AWG 2 POS Power PL Crimp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
F6835
RoHS:
Yes
HTS:
8536694030
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Wire Lead
Gender:
PL
Wire Size:
6 AWG
Cable Length:
0.347 m
Operating Temperature:
N/A
Cable Assembly Wire Lead 0.347m 6AWG 2 POS Power PL Crimp
IN STOCK: 0
Factory Lead-Time
9 Weeks
Older Equivalent
60DBPL1
60DBPL1
VIEW PRODUCT
Tools/3D Models