help desk software
DATA SHEET

F6990

TE Connectivity / Corcom Brand

Power Entry Module Unfiltered M 3 POS 250VAC 15A RA 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
F6990
RoHS:
Yes
HTS:
8536694030
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Type:
Unfiltered
Body Orientation:
Right Angle
Gender:
M
Mounting:
Through Hole
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Frequency:
N/A
Operating Temperature:
N/A
Power Entry Module Unfiltered M 3 POS 250VAC 15A RA 1 Port
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$12.74
$127.400
100
$2.37
$237.000
200
$2.31
$462.000
400
$2.24
$896.000
600 +
$2.23
$1,338.000
Possible Replacement
6ESRM-P
6ESRM-P
VIEW PRODUCT
Tools/3D Models