help desk software
DATA SHEET

F7348

TE Connectivity / Corcom Brand

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 4A Fuse ST 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
F7348
RoHS:
Yes
HTS:
8536698000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
4 A
Operating Frequency:
N/A
Operating Temperature:
N/A
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 4A Fuse ST 1 Port
IN STOCK: 0
Factory Lead-Time
9 Weeks
Older Equivalent
4EDL4C
4EDL4C
VIEW PRODUCT
Tools/3D Models