help desk software
DATA SHEET

F7373

TE Connectivity / Corcom Brand

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 4A Switch/Fuse/Voltage Selector ST 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
F7373
RoHS:
Yes
HTS:
8537109170
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
16
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
4 A
Operating Frequency:
N/A
Operating Temperature:
N/A
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 4A Switch/Fuse/Voltage Selector ST 1 Port
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$133.49
$133.490
5
$46.69
$233.450
10
$43.05
$430.500
16
$42.24
$675.840
48
$41.17
$1,976.160
50
$38.58
$1,929.000
100 +
$35.05
$3,505.000
Tools/3D Models