Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
F7638
RoHS:
Yes
HTS:
8536698000
Supplier Standard Pack
1
Type:
Unfiltered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Power Entry Module Unfiltered M 3 POS 250VAC 6A Fuse ST 1 Port
Search Keywords:
F7638
This product has been discontinued by the supplier
Product Guides