help desk software
DATA SHEET

F8111

TE Connectivity / Corcom Brand

Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Fuse ST 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
F8111
RoHS:
Yes
HTS:
8548900100
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
240 VAC
Maximum Current Rating:
5 A
Operating Frequency:
N/A
Operating Temperature:
N/A
Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Fuse ST 1 Port
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
24
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
24
$36.11
$866.640
48
$35.38
$1,698.240
72
$35.03
$2,522.160
96 +
$34.68
$3,329.280
Possible Replacement
5EFM4C
5EFM4C
VIEW PRODUCT
Tools/3D Models