help desk software

PE000SM6E

TE Connectivity / Corcom Brand

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port .. see full description

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PE000SM6E
Alias/AKA:
4-1609154-2
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
24
Package Type:
Pack
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Panel Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
150 to 30000 KHz
Operating Temperature:
-10 to 40 °C
The TE Connectivity/Corcom Brand part PE000SM6E is a power entry module that offers exceptional EMI/RFI filtration capabilities. With three positions, it allows for easy connectivity and is designed to handle up to 250VAC and 6A of power. This module also features a fuse/voltage selector, providing added protection and flexibility. With its ST 1 port, it ensures a reliable and efficient connection. Perfect for various applications, this power entry module guarantees superior performance and durability.
Search Keywords:
PE000SM6E
IN STOCK: 48
Can Ship immediately
MOQ for out of Stock Qty:
12
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$65.67
$65.670
5
$45.90
$229.500
12
$41.99
$503.880
24
$40.69
$976.560
36
$39.44
$1,419.840
48 +
$39.05
$1,874.400
Please Note: Item may be subject to tariff fee if shipping within the United States