PE000SS60
TE Connectivity / Corcom BrandPower Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse RA 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PE000SS60
Alias/AKA:
6609104-1
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
48
Package Type:
Box
Type:
EMI/RFI Filtered
Body Orientation:
Right Angle
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
30 to 30000 KHz
Operating Temperature:
N/A
The TE Connectivity Corcom brand part PE000SS60 is a Power Entry Module featuring an EMI/RFI Filter for improved performance. It is a 3-position module with a 250VAC rating and a 6A fuse for protection against power surges. This module also includes a right-angle 1 port design for easy installation in various applications.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords:
PE000SS60
IN STOCK:
98
Ships today, if you order in
MOQ for out of Stock Qty:
12
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$26.89
$26.890
5
$23.84
$119.200
12
$23.37
$280.440
24
$22.76
$546.240
36
$22.25
$801.000
48
+
$20.57
$987.360
CUSTOMERS
ALSO BOUGHT
PE000SM6E
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port
5747301-8
D Sub Connector - DB37 - 37 Contacts - Receptacle - Through Hole - DC - AMPLIMITE HD-20 Se...
IDC-5A
I/O Module Relays Input Module 34mA 4000Vrms Thru-Hole
KHAU-17A11-120
Power Relay 120VAC 2.5A 4PDT(28.2x21.8x32.5)mm Socket
KRPA-14AY-120
Power Relay 120VAC 10A 3PDT(35.7x35.7x50.8)mm Socket