PE00SSH3A
TE Connectivity / Corcom BrandPower Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A Fuse RA 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PE00SSH3A
Alias/AKA:
6609930-2
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
Box
Type:
EMI/RFI Filtered
Body Orientation:
Right Angle
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Operating Frequency:
30 to 30000 KHz
Operating Temperature:
-10 to 40 °C
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A Fuse RA 1 Port
Search Keywords:
PE00SSH3A
IN STOCK:
0
MOQ for out of Stock Qty:
12
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
12
$33.42
$401.040
24
$25.07
$601.680
36
$23.39
$842.040
48
+
$22.93
$1,100.640
Product Guides