PE00XDS60
TE Connectivity / Corcom BrandPower Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse RA 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PE00XDS60
Alias/AKA:
1-6609104-8
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
Box
Type:
EMI/RFI Filtered
Body Orientation:
Right Angle
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
10 to 30000 KHz
Operating Temperature:
-10 to 40 °C
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse RA 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- General Purpose Application
- Mount Style = Flange
Search Keywords:
PE00XDS60
IN STOCK:
48
Ships today, if you order in
MOQ for out of Stock Qty:
12
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$26.77
$26.770
5
$23.73
$118.650
12
$23.27
$279.240
24
$22.92
$550.080
36
$22.58
$812.880
48
+
$22.24
$1,067.520
Product Guides