PE0S0DH6B
TE Connectivity / Corcom BrandPower Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact Switch/Fuse/Voltage Selector ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PE0S0DH6B
Alias/AKA:
6609103-8
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
Box
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6/Contact A
Operating Frequency:
30 to 30000 KHz
Operating Temperature:
-10 to 40 °C
TE Connectivity / Corcom Brand part PE0S0DH6B is a high-quality power entry module designed to provide superior performance and protection against electromagnetic interference (EMI) and radio frequency interference (RFI). It features a 3-position connector for easy and secure connection, capable of handling up to 250VAC and 6A per contact. This power entry module also includes a switch, fuse, and voltage selector, offering convenient control and power distribution options. With its reliable construction and advanced filtering capabilities, the PE0S0DH6B ensures efficient and safe power entry for various applications. Additionally, the ST 1 Port design allows for streamlined installation and integration into any system.
Search Keywords:
PE0S0DH6B
IN STOCK:
533
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$35.08
$35.080
5
$30.68
$153.400
10
$30.20
$302.000
48
$28.58
$1,371.840
96
$27.46
$2,636.160
288
$26.52
$7,637.760
528
+
$26.25
$13,860.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LPS-100-12
AC/DC Power Supply - 1 Output - 12V@8.4A - 100.8W
4-1105101-1
HE/HA-C-BU.AG.2,5
MC18FD221J-F
Mica Multilayer RF Capacitors - SMD - 220pf (+/-) 5% - 500VDC - 25ppm/°C - 1812 - RoHS
782XDX2M4L-24A
Electromechanical Relay 24VAC 180Ohm 10A 4PDT (27.9x21)mm Socket Power Relay
9601-12B
Cable Assembly Cord 0.305m 18AWG 2 POS Power RCP