PE0S0SHXB
TE Connectivity / Corcom BrandPower Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PE0S0SHXB
Alias/AKA:
5-6609929-7
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
Box
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
30 to 30000 KHz
Operating Temperature:
-10 to 40 °C
The TE Connectivity / Corcom Brand part PE0S0SHXB is a power entry module designed to provide reliable EMI/RFI filtering for electronic equipment. It features a 3 position terminal block for easy connection, a maximum voltage rating of 250VAC, and a maximum current rating of 10A. Additionally, it includes a switch/fuse for added convenience and protection. This power entry module is designed with 1 port for seamless integration into your equipment.
Search Keywords:
PE0S0SHXB
IN STOCK:
150
Ships today, if you order in
MOQ for out of Stock Qty:
12
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$28.07
$28.070
5
$26.44
$132.200
12
$25.53
$306.360
24
$25.27
$606.480
36
$25.02
$900.720
48
+
$24.77
$1,188.960
Product Guides
CUSTOMERS
ALSO BOUGHT
2315191
VARIOFACE module - with screw connection and D-SUB 37 socket connector - for mounting on N...
082-66-RFX
RF Adapter - N Type Jack to N Type Jack - Bulkhead - 50 Ohm - Maximum Frequency 11 GHz - B...
OA205AN-11-1TB1856
205x72mm 115vac all metal IP56 terminal
3410-2000
LCD Hour Meter - 10-300 VDC and 20-300 VAC In One Unit - Flush Rectangular Housing - 1/4" ...