PE0S0SS6B
TE Connectivity / Corcom BrandPower Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse RA 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PE0S0SS6B
Alias/AKA:
1-6609104-7
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
Box
Type:
EMI/RFI Filtered
Body Orientation:
Right Angle
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
10 to 30000 KHz
Operating Temperature:
-10 to 40 °C
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse RA 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- General Purpose Application
- Mount Style = Mounting Ears (Horizontal)
Search Keywords:
PE0S0SS6B
IN STOCK:
429
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$35.55
$35.550
5
$29.40
$147.000
48
$25.70
$1,233.600
96
$25.44
$2,442.240
144
$24.03
$3,460.320
288
$23.54
$6,779.520
528
+
$23.31
$12,307.680
Product Guides