help desk software
DATA SHEET

PE0S0SSX0

TE Connectivity / Corcom Brand

Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse/Voltage Selector RA 1 Port

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PE0S0SSX0
Alias/AKA:
6-6609929-9
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
48
Package Type:
Box
Type:
Filtered
Body Orientation:
Right Angle
Gender:
M
Mounting:
Flange Mount
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
30 to 30000 KHz
Operating Temperature:
N/A
Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse/Voltage Selector RA 1 Port
Search Keywords:
PE0S0SSX0
IN STOCK: 25
Ships today, if you order in
MOQ for out of Stock Qty:
12
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.74
$28.740
5
$27.74
$138.700
12
$27.46
$329.520
24
$27.19
$652.560
36
$26.92
$969.120
48 +
$26.23
$1,259.040
Tools/3D Models