PM000DSXA
TE Connectivity / Corcom BrandPower Entry Module EMI Filtered M 3 POS 250VAC 10A Fuse/Voltage Selector ST 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PM000DSXA
Alias/AKA:
2-6609942-1
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Box
Type:
EMI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
30 to 30000 KHz
Operating Temperature:
N/A
Power Entry Module EMI Filtered M 3 POS 250VAC 10A Fuse/Voltage Selector ST 1 Port
Search Keywords:
PM000DSXA
IN STOCK:
0
On Order:
9
can ship 1/15/25
MOQ for out of Stock Qty:
15
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$57.29
$57.290
5
$40.04
$200.200
10
$30.48
$304.800
15
$30.03
$450.450
30
$29.25
$877.500
45
$28.35
$1,275.750
60
+
$27.79
$1,667.400
Product Guides