PM0S0DH6B
TE Connectivity / Corcom BrandPower Entry Module Filtered M 3 POS 250VAC 6A/Contact Switch/Fuse/Voltage Selector ST 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PM0S0DH6B
Alias/AKA:
7-6609940-6
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
60
Package Type:
Box
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6/Contact A
Operating Frequency:
30 to 30000 KHz
Operating Temperature:
N/A
Power Entry Module Filtered M 3 POS 250VAC 6A/Contact Switch/Fuse/Voltage Selector ST 1 Port
Search Keywords:
PM0S0DH6B
IN STOCK:
166
Ships today, if you order in
MOQ for out of Stock Qty:
15
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$38.75
$38.750
5
$37.40
$187.000
10
$32.43
$324.300
15
$31.73
$475.950
30
$30.88
$926.400
45
$30.57
$1,375.650
60
+
$28.55
$1,713.000