PM0S0SS60
TE Connectivity / Corcom BrandPower Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 6A/Contact Switch/Fuse/Voltage Selector ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PM0S0SS60
Alias/AKA:
1-6609941-2
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Box
Type:
EMI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6/Contact A
Operating Frequency:
30 to 30000 KHz
Operating Temperature:
N/A
The TE Connectivity Corcom brand part PM0S0SS60 is a Power Entry Module with EMI filtering, designed to provide safe and reliable power input for electronic devices. This module features a 3-position power input (115VAC/230VAC), with a 6A contact switch, fuse, and voltage selector for optimal power control. It is equipped with 1 port for easy connectivity.
Search Keywords:
PM0S0SS60
IN STOCK:
55
Can Ship immediately
MOQ for out of Stock Qty:
15
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$53.26
$53.260
5
$37.43
$187.150
10
$31.27
$312.700
15
$30.70
$460.500
30
$29.49
$884.700
45
$28.73
$1,292.850
60
+
$26.89
$1,613.400
Product Guides
CUSTOMERS
ALSO BOUGHT
102241-2
Wire-To-Board Connector - 2.54 mm - 4 Contacts - Receptacle - AMPMODU Mod IV Series - Crim...
1-102241-2
14 MODIV HSG COMP SR .100 POL
345-050-520-201
.100" (2.54mm) Pitch | Card Edge Connector - 50 Contacts - 0.100” (2.54mm) Pitch - Dual Ro...
2-520337-2
ULTRA-FAST 187 ASY REC 22-18 TPBR
6295
Connector Accessories Dust Cap Straight Santoprene Rubber Black Bulk