PS000S000
TE Connectivity / Corcom BrandPower Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PS000S000
Alias/AKA:
6609101-1
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Box
Type:
Unfiltered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
N/A
Operating Temperature:
-10 to 40 °C
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords:
PS000S000
IN STOCK:
32
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
20
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$11.60
$58.000
10
$10.01
$100.100
20
$9.85
$197.000
40
$9.58
$383.200
60
$9.44
$566.400
80
+
$9.30
$744.000
Product Guides