PS000SS30
TE Connectivity / Corcom BrandPower Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PS000SS30
Alias/AKA:
2-6609107-2
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Box
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Operating Frequency:
30 to 30000 KHz
Operating Temperature:
N/A
The TE Connectivity / Corcom Brand part PS000SS30 is a highly reliable power entry module designed to effectively reduce electromagnetic and radio frequency interference. It features a compact M 3 POS design, allowing for easy installation and integration. With a voltage rating of 250VAC and a current rating of 3A, it is suitable for a wide range of applications. It includes a fuse for added protection, and has 1 port for connectivity. This power entry module is an ideal solution for ensuring clean power and signal integrity in various electronic systems.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords:
PS000SS30
IN STOCK:
192
Can Ship immediately
On Order:
320
can ship 2/19/25
MOQ for out of Stock Qty:
20
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$27.42
$27.420
5
$24.56
$122.800
10
$21.51
$215.100
20
$20.83
$416.600
40
$20.27
$810.800
60
$19.97
$1,198.200
80
+
$18.01
$1,440.800
Product Guides
CUSTOMERS
ALSO BOUGHT
5-160483-1
187 PIDG FASTON REC
3-643817-4
4 Position Rectangular Receptacle Connector IDC Tin 18 AWG
AGQ200S4H
Signal Relay 4.5VDC 2A DPDT(10.6x7.2x5.4)mm SMD
5787246-1
HDR ASY,RA,LKEY,STR TAIL,10.8V
PLT.7M-M
Cable Tie - Nylon 6.6 (Polyamide 6.6) - Natural - 79 mm - 2.3 mm - 17 mm - 18 lb.