PS000SSXB
TE Connectivity / Corcom BrandPower Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PS000SSXB
Alias/AKA:
6-6609107-1
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Box
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
10 to 30000 KHz
Operating Temperature:
-10 to 40 °C
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Fuse ST 1 Port
Product Highlights:
- Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
- Extender Options = None
Search Keywords:
PS000SSXB
IN STOCK:
21
Ships today, if you order in
On Order:
80
can ship 3/26/25
MOQ for out of Stock Qty:
20
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$34.01
$34.010
5
$19.22
$96.100
10
$18.92
$189.200
20
$18.64
$372.800
40
$18.36
$734.400
60
$18.08
$1,084.800
80
+
$17.81
$1,424.800
Product Guides