PS00SSS6B
TE Connectivity / Corcom BrandPower Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PS00SSS6B
Alias/AKA:
5-6609107-7
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Box
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
30 to 30000 KHz
Operating Temperature:
N/A
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Snap-in
Search Keywords:
PS00SSS6B
IN STOCK:
87
Ships today, if you order in
MOQ for out of Stock Qty:
20
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$27.45
$27.450
5
$26.24
$131.200
10
$25.72
$257.200
20
$25.33
$506.600
40
$24.95
$998.000
60
$24.58
$1,474.800
80
+
$24.21
$1,936.800
Product Guides