help desk software
DATA SHEET

PS00XD000

TE Connectivity / Corcom Brand

Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PS00XD000
Alias/AKA:
6609101-6
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Package Type:
Box
Type:
Unfiltered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
N/A
Operating Temperature:
-10 to 40 °C
The TE Connectivity / Corcom Brand part PS00XD000 is a high-quality power entry module designed for reliable and efficient performance. It has three positions and is capable of handling up to 250VAC and 10A of current. This module also features a fuse for added protection and includes one port for easy connectivity. With its unfiltered design, it is ideal for a variety of power applications. Trust in the PS00XD000 for exceptional performance and lasting durability.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • P (3-10 Amp) Series
  • General Purpose Application
  • Mount Style = Snap-in
Search Keywords:
PS00XD000
IN STOCK: 359
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.36
$56.800
25
$10.98
$274.500
80
$10.49
$839.200
160
$10.33
$1,652.800
320
$10.18
$3,257.600
560
$9.96
$5,577.600
1,040 +
$9.80
$10,192.000
Tools/3D Models