PS00XSH60
TE Connectivity / Corcom BrandPower Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PS00XSH60
Alias/AKA:
6609106-5
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Box
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
30 to 30000 KHz
Operating Temperature:
N/A
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- Medical Application
- Mount Style = Snap-in
Search Keywords:
PS00XSH60
IN STOCK:
50
Can Ship immediately
MOQ for out of Stock Qty:
20
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$37.53
$37.530
5
$26.23
$131.150
10
$25.84
$258.400
20
$23.76
$475.200
40
$22.63
$905.200
60
$21.10
$1,266.000
80
+
$20.79
$1,663.200
Product Guides