help desk software
DATA SHEET

PS0S0DS3B

TE Connectivity / Corcom Brand

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact Switch/Fuse ST 1 Port

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PS0S0DS3B
Alias/AKA:
8-6609107-0
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Package Type:
Box
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3/Contact A
Operating Frequency:
30 to 30000 KHz
Operating Temperature:
-10 to 40 °C
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact Switch/Fuse ST 1 Port
Search Keywords:
PS0S0DS3B
IN STOCK: 438
Ships today, if you order in
MOQ for out of Stock Qty:
20
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.69
$35.690
5
$30.63
$153.150
10
$26.75
$267.500
20
$26.22
$524.400
40
$25.30
$1,012.000
60
$24.78
$1,486.800
80 +
$24.41
$1,952.800
Tools/3D Models