PS0S0S000
TE Connectivity / Corcom BrandPower Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PS0S0S000
Alias/AKA:
6609101-7
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Box
Type:
Unfiltered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
N/A
Operating Temperature:
-10 to 40 °C
The TE Connectivity / Corcom PS0S0S000 Power Entry Module is a high-quality, reliable solution for power distribution in various applications. This module features an unfiltered power entry design with 3 positions, providing excellent performance and safety. It can handle voltages up to 250VAC and current up to 10A, making it suitable for a wide range of electronic devices. The integrated switch/fuse ensures added protection and convenience. With its sturdy construction and easy installation, the PS0S0S000 is a dependable choice for power entry requirements. It also features 1 port for seamless connectivity.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords:
PS0S0S000
IN STOCK:
240
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$21.78
$21.780
10
$14.04
$140.400
25
$13.83
$345.750
80
$13.63
$1,090.400
160
$13.42
$2,147.200
320
$13.22
$4,230.400
560
+
$13.02
$7,291.200
Product Guides
CUSTOMERS
ALSO BOUGHT
CA722/10
Jumper Terminal Block - Cross Connection - 10 Position - 0.4 Nm Torque - Round Pins.
1658608-4
09 POS HDF PLUG, MS, LEAD FREE
3DAF1
Power Line Filter EMI/RFI 3A 125VDC Solder Panel Mount
GA310
Pre-assembled connector housing and terminals with three 36” long 18 gauge
wires to mate w...
1755781
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...