PS0S0SHXB
TE Connectivity / Corcom BrandPower Entry Module Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse/Voltage Selector RA 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PS0S0SHXB
Alias/AKA:
4-6609106-5
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Box
Type:
Filtered
Body Orientation:
Right Angle
Gender:
M
Mounting:
Snap-In
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10/Contact A
Operating Frequency:
N/A
Operating Temperature:
-10 to 40 °C
The TE Connectivity / Corcom Brand PS0S0SHXB is a power entry module that provides efficient and reliable power filtering for electronic equipment. With a rating of 250VAC and 10A per contact, it offers a high level of performance and safety. This power entry module features a combined switch, fuse, and voltage selector for easy control and protection. The module is designed in a right-angle configuration with one port for convenient installation. Trust TE Connectivity / Corcom Brand for superior quality and performance in power entry modules.
Search Keywords:
PS0S0SHXB
IN STOCK:
265
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$55.78
$55.780
5
$38.98
$194.900
10
$35.11
$351.100
25
$32.86
$821.500
80
$31.39
$2,511.200
160
$30.66
$4,905.600
320
+
$29.45
$9,424.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
PS0SXDSX0
Power Entry Connector - Receptacle - Male Blades - 3 Position - 10A 120VAC - Filtered (EMI...
312007-01
Cable Assembly Power Cord 2m 18AWG 3 POS Power to 3 POS Power M-F
8916-RED-100
Hook-up Wire 14AWG 30.48m 3.51mm Tinned Copper Red 600VAC 39A
8916-BLK-100
Hook-up Wire 14AWG 30.48m 3.51mm Tinned Copper Black 600VAC 39A
8916-DK-BLU-100
Hook-up Wire 14AWG 30.48m 3.51mm Tinned Copper 600VAC 39A