help desk software

PS0S0SS3B

TE Connectivity / Corcom Brand

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact Switch/Fuse ST 1 Port .. see full description

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PS0S0SS3B
Alias/AKA:
6-6609107-4
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
80
Package Type:
Box
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3/Contact A
Operating Frequency:
30 to 30000 KHz
Operating Temperature:
-10 to 40 °C
The TE Connectivity / Corcom Brand part PS0S0SS3B is a power entry module that provides EMI/RFI filtering to ensure clean power supply to electronic equipment. It is a compact and versatile solution with a 3 position switch, a fuse, and a single port. This module is rated for 250VAC and can handle a current of up to 3A per contact, making it suitable for a variety of applications. It is easy to install and provides reliable protection against electromagnetic interference and radio frequency interference.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • P (3-10 Amp) Series
  • General Purpose Application
  • Mount Style = Snap-in
Search Keywords:
PS0S0SS3B
IN STOCK: 391
Can Ship immediately
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.74
$30.740
5
$24.27
$121.350
25
$22.74
$568.500
80
$22.15
$1,772.000
160
$21.80
$3,488.000
320
$21.58
$6,905.600
560 +
$21.36
$11,961.600