PS0S0SS6A
TE Connectivity / Corcom BrandPower Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PS0S0SS6A
Alias/AKA:
4-6609107-0
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Box
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
100 to 30000 KHz
Operating Temperature:
N/A
The TE Connectivity / Corcom Brand PS0S0SS6A is a power entry module designed for applications requiring EMI/RFI filtering. It features 3 positions, allowing for easy connections to power sources and devices. With a voltage rating of 250VAC and a current rating of 6A, this module is suitable for a wide range of electrical systems. Equipped with a switch and fuse, it provides additional safety and protection against overloads and short circuits. The module also includes 1 port for easy connectivity.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords:
PS0S0SS6A
IN STOCK:
417
Ships today, if you order in
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$29.59
$29.590
5
$21.58
$107.900
25
$19.41
$485.250
80
$19.22
$1,537.600
160
$19.03
$3,044.800
320
$18.84
$6,028.800
560
+
$18.65
$10,444.000
Product Guides
CUSTOMERS
ALSO BOUGHT
17501-BLK-B1
Mains Power Cord - 18 AWG - NEMA 5-15P - IEC 60320 C13 - 10 A - 125 VAC - 3 m - Black.
206485-1
CPC PLUG ASSEMBLY SIZE 11-9
5502FE-GRY-1000
Security & Sound Cable - Riser-CMR - 4 Conductor - 22 AWG - 300V - 2.2 A Per Conductor - 1...
RH2B-ULDC24V
Power Relay 24VDC 10A DPDT(27.5x21x42)mm Socket
LSZ55B
Switch Access Limit Switch Roller Lever Automotive