PS0SSDS6B
TE Connectivity / Corcom BrandPower Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 6A/Contact Switch/Fuse/Voltage Selector ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PS0SSDS6B
Alias/AKA:
2-6609951-3
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Box
Type:
EMI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Solder
Maximum Voltage Rating:
(115,230) VAC
Maximum Current Rating:
6/Contact A
Operating Frequency:
30 to 30000 KHz
Operating Temperature:
N/A
The TE Connectivity Corcom Brand part PS0SSDS6B is a highly reliable power entry module with built-in EMI filtering capabilities. This module is designed to support international power requirements, with a voltage selector that can accommodate both 115VAC and 230VAC power inputs. It features 3 positions for easy and secure connection, and is capable of handling currents up to 6A per contact. Additionally, it includes a convenient switch and fuse for added protection. With its ST 1 port configuration, this power entry module is an efficient and versatile solution for various applications.
Search Keywords:
PS0SSDS6B
IN STOCK:
26
Ships today, if you order in
MOQ for out of Stock Qty:
20
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$50.17
$50.170
5
$35.06
$175.300
10
$32.08
$320.800
20
$31.08
$621.600
40
$30.13
$1,205.200
60
$29.68
$1,780.800
80
+
$29.24
$2,339.200
Product Guides
CUSTOMERS
ALSO BOUGHT
PS0SSSS30
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch/Fuse ST 1 Port
09-0016-1-05
Non-Insulated Grounding Terminal - 6-32 Screw - 0.280"
SE25PFR-TR0
Braided Expandable Sleeving, 0.25" diameter (6.4mm), provides continuous abrasion resistan...
507-5338-0931-630F
9/32" Aluminumn, Neon Datalamp Stovepipe Red Lens