help desk software
DATA SHEET

PS0SSSS30

TE Connectivity / Corcom Brand

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch/Fuse ST 1 Port .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PS0SSSS30
Alias/AKA:
2-6609107-5
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Package Type:
Box
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Operating Frequency:
30 to 30000 KHz
Operating Temperature:
N/A
The TE Connectivity / Corcom brand part PS0SSSS30 is a power entry module with EMI/RFI filtering capabilities. It is designed to provide a reliable and efficient solution for electrical power distribution and filtration needs. This module is equipped with 3 positions and can handle up to 250VAC and 3A of electrical current. It is also equipped with a switch/fuse for added safety and protection. With its ST 1 Port design, it can easily be integrated into various applications where power entry and filtering are essential.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • P (3-10 Amp) Series
  • General Purpose Application, Switching Power Supply Application
  • Mount Style = Snap-in
Search Keywords:
PS0SSSS30
IN STOCK: 87
Ships today, if you order in
MOQ for out of Stock Qty:
20
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$39.38
$39.380
5
$27.52
$137.600
10
$27.25
$272.500
20
$24.93
$498.600
40
$24.16
$966.400
60
$23.42
$1,405.200
80 +
$23.19
$1,855.200
Tools/3D Models