PS0SSSS6B
TE Connectivity / Corcom BrandPower Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PS0SSSS6B
Alias/AKA:
6-6609107-0
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Box
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
N/A
Operating Temperature:
-10 to 40 °C
The TE Connectivity / Corcom PS0SSSS6B is a high-quality Power Entry Module with EMI/RFI filtering capabilities. It features 3 positions, a 250VAC voltage rating, and a 6A current rating, making it suitable for a variety of applications. This module includes a switch and fuse for added convenience and reliability, with ST 1 port for easy installation. Ensure clean and stable power supply with the TE Connectivity / Corcom PS0SSSS6B.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Snap-in
Search Keywords:
PS0SSSS6B
IN STOCK:
48
Ships today, if you order in
MOQ for out of Stock Qty:
20
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$43.69
$43.690
5
$42.17
$210.850
10
$32.30
$323.000
20
$30.65
$613.000
40
$29.01
$1,160.400
60
$28.58
$1,714.800
80
+
$24.11
$1,928.800
Product Guides
CUSTOMERS
ALSO BOUGHT
3ED8
Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Panel Mount
PIC24FV16KM202-I/ML
MCU 16-bit PIC24F PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube
60-3-5
60-3-5 Solder Wick, No-Clean, 0.08" x 5 ft Roll, #3, Green Label
55-00050
Connector - 5.5x2.5xL12 mm DC plug - nickel plated - assembly type - spring contacts