PS0SXDH30
TE Connectivity / Corcom BrandPower Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch/Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PS0SXDH30
Alias/AKA:
6609106-2
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Box
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Operating Frequency:
10 to 30000 KHz
Operating Temperature:
-10 to 40 °C
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch/Fuse ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- Medical Application
- Mount Style = Snap-in
Search Keywords:
PS0SXDH30
IN STOCK:
80
Can Ship immediately
MOQ for out of Stock Qty:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$25.99
$25.990
5
$23.04
$115.200
10
$22.70
$227.000
20
$22.36
$447.200
40
$22.02
$880.800
60
$21.69
$1,301.400
80
+
$21.36
$1,708.800
Product Guides