PS0SXDH3A
TE Connectivity / Corcom BrandPower Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch/Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PS0SXDH3A
Alias/AKA:
2-6609106-7
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Box
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Operating Frequency:
10 to 30000 KHz
Operating Temperature:
-10 to 40 °C
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch/Fuse ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- Medical Application
- Mount Style = Snap-in
Search Keywords:
PS0SXDH3A
IN STOCK:
112
Can Ship immediately
MOQ for out of Stock Qty:
20
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$46.30
$46.300
5
$45.61
$228.050
10
$44.93
$449.300
20
$44.25
$885.000
40
$27.23
$1,089.200
60
$21.56
$1,293.600
80
+
$21.13
$1,690.400
Product Guides