PS0SXDH6A
TE Connectivity / Corcom BrandPower Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PS0SXDH6A
Alias/AKA:
2-6609106-8
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Box
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
10 to 30000 KHz
Operating Temperature:
-10 to 40 °C
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- Medical Application
- Mount Style = Snap-in
Search Keywords:
PS0SXDH6A
IN STOCK:
98
Can Ship immediately
MOQ for out of Stock Qty:
20
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$41.55
$41.550
5
$39.03
$195.150
10
$36.33
$363.300
20
$33.02
$660.400
40
$32.29
$1,291.600
60
$31.77
$1,906.200
80
+
$30.00
$2,400.000
Product Guides