PS0SXDSXA
TE Connectivity / Corcom BrandPower Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PS0SXDSXA
Alias/AKA:
5-6609107-3
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Box
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
30 to 30000 KHz
Operating Temperature:
N/A
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords:
PS0SXDSXA
IN STOCK:
51
Ships today, if you order in
MOQ for out of Stock Qty:
20
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$34.66
$34.660
5
$33.45
$167.250
10
$28.19
$281.900
20
$27.44
$548.800
40
$26.42
$1,056.800
60
$26.03
$1,561.800
80
+
$23.39
$1,871.200
Product Guides
CUSTOMERS
ALSO BOUGHT
IRM-90-15
AC-DC Power Supply - 90W - 15VDC 5.67A - PCB-Mount - Input 80-305VAC - 87mm x 52mm x 29.5m...
NC2D-JP-DC24V
Power Relay 24VDC 5A DPDT(25.4x28.34x10.9)mm THT
NE1838EE01
Switch Push Button DPDT Plunger 0.5A 250VAC 100VDC 12VA Alternate Contact Solder Lug/PC Pi...
106059-0020
Connector Accessories Adapter Polyester Black
ARA00499
EMI Choke - PFE300-1000 Series.