PS0SXS000
TE Connectivity / Corcom BrandPower Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PS0SXS000
Alias/AKA:
1-6609101-1
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Box
Type:
Unfiltered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
30 to 30000 KHz
Operating Temperature:
-10 to 40 °C
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- Medical Application
- Mount Style = Snap-in
Search Keywords:
PS0SXS000
IN STOCK:
528
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$16.60
$16.600
10
$12.89
$128.900
25
$12.75
$318.750
80
$12.44
$995.200
160
$12.20
$1,952.000
320
$12.07
$3,862.400
560
+
$11.94
$6,686.400
Product Guides