PS0SXSS60
TE Connectivity / Corcom BrandPower Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PS0SXSS60
Alias/AKA:
2-6609107-0
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Box
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
10 to 30000 KHz
Operating Temperature:
-10 to 40 °C
The TE Connectivity / Corcom Brand part PS0SXSS60 is a highly reliable power entry module designed to protect electronic equipment from electromagnetic interference (EMI) and radio frequency interference (RFI). This module features a 3-position socket for easy connection, a maximum voltage rating of 250VAC, and a current rating of 6A. It also incorporates a switch and fuse for enhanced safety and protection. With its ST (straight) 1-port configuration, this power entry module is the perfect choice for various industrial applications.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords:
PS0SXSS60
IN STOCK:
277
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$30.74
$30.740
10
$20.50
$205.000
25
$19.47
$486.750
80
$18.52
$1,481.600
160
$17.39
$2,782.400
320
$16.97
$5,430.400
560
+
$16.57
$9,279.200
Product Guides
Product Changes