PS0SXSSXA
TE Connectivity / Corcom BrandPower Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PS0SXSSXA
Alias/AKA:
4-6609107-5
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Box
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
30 to 30000 KHz
Operating Temperature:
N/A
This TE Connectivity / Corcom Brand part PS0SXSSXA is a high-quality Power Entry Module with EMI/RFI filtering capabilities. It features 3 positions, with a voltage rating of 250VAC and a current rating of 10A. Additionally, this module includes a switch/fuse and ST 1 port for convenient and reliable power connectivity. Ideal for applications requiring effective electromagnetic interference and radio-frequency interference filtering.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords:
PS0SXSSXA
IN STOCK:
313
Ships today, if you order in
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$35.99
$35.990
5
$32.41
$162.050
25
$28.24
$706.000
80
$27.09
$2,167.200
160
$26.61
$4,257.600
320
$25.59
$8,188.800
560
+
$25.33
$14,184.800
Product Guides
CUSTOMERS
ALSO BOUGHT
862-505
4-conductor chassis-mount terminal strip - without ground contact - 5-pole - for 3 mm ø s...
111-0102-001
Insulated Binding Post - Red
EXII-7720SC
EX II Serial Controllers Provides Superior Performance and Delivers Excellent Stability, S...
HE4HNWPR/10
Connector Terminal Strip - Euro - 10 Pole - 10 mm - Double Row - 24-10 AWG - 30 A - 600 V ...
111-0103-001
Insulated Binding Post - Black