help desk software
DATA SHEET

PS0SXSSXB

TE Connectivity / Corcom Brand

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse ST 1 Port .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PS0SXSSXB
Alias/AKA:
8-6609107-3
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Package Type:
Box
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10/Contact A
Operating Frequency:
30 to 30000 KHz
Operating Temperature:
-10 to 40 °C
The TE Connectivity / Corcom Brand part PS0SXSSXB is a highly efficient power entry module with EMI/RFI filtering capabilities. It is designed to provide reliable power input while minimizing electromagnetic interference and radio frequency interference. This module features three positions, accommodating a voltage rating of 250VAC and a maximum current of 10A per contact. It is equipped with a switch and fuse for added convenience and safety. The ST 1 port ensures easy connectivity. Suitable for various applications, this power entry module is a reliable and efficient choice for your power input needs.
Search Keywords:
PS0SXSSXB
IN STOCK: 91
Can Ship immediately
On Order:
240   can ship 1/15/25 
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.78
$38.780
5
$36.30
$181.500
10
$32.78
$327.800
25
$30.85
$771.250
80
$29.51
$2,360.800
160
$28.70
$4,592.000
320 +
$27.88
$8,921.600
Tools/3D Models