1011-231-0305
TE Connectivity / Deutsch AutomotiveBKSHL, 3P, BLK, PLG, ST, NW6/7.5/8.5/10 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
1011-231-0305
RoHS:
Yes
HTS:
8538906000
ECCN:
EAR99
Supplier Standard Pack
1
The TE Connectivity / Deutsch Automotive part 1011-231-0305 is a high-quality automotive connector designed to provide secure electrical connections in various applications. With a short description of BKSHL, 3P, BLK, PLG, ST, NW6/7.5/8.5/10, this connector features a black shell with a streamlined design that helps to ensure a reliable and efficient connection. It is a 3-pin connector, providing flexibility for various electrical setups. The plug has a straight configuration, making it easily installable in tight spaces. This connector is compatible with wire sizes ranging from NW6/7.5/8.5/10, making it versatile for different wire thicknesses. Trust in TE Connectivity / Deutsch Automotive's renowned reputation for delivering exceptional performance and durability in automotive connectors.
Search Keywords:
10112310305
IN STOCK:
477
Ships today, if you order in
On Order:
1,500
can ship 2/28/25
Minimum Order:
10
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
10
$2.20
$22.000
100
$1.85
$185.000
250
$1.82
$455.000
500
$1.77
$885.000
1,000
$1.75
$1,750.000
2,500
$1.72
$4,300.000
5,000
$1.70
$8,500.000
7,500
+
$1.67
$12,525.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
880811-2
COVER CAP, 3 WAY
52264-1
TERMINAL R PG 6 3/8
MHDE45ZK15K
Backshell 45° B Shell Size Nickel Over Copper Zinc Die Cast
1792252
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1792281
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...