1062-20-0344
TE Connectivity / Deutsch AutomotiveSOC, SF, SIZE 20, 16-22, SLEVLESS, AU/SN .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
1062-20-0344
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1
TE CONNECTIVITY / DEUTSCH AUTOMOTIVE part 1062-20-0344 is a high-quality connector with a short description SOC, SF, SIZE 20, 16-22, SLEVLESS, AU/SN. This connector is designed to meet the demanding requirements of the automotive industry. It features a size 20 design, suitable for various applications. The connector has a contact size range of 16-22, allowing for compatibility with a wide range of wire gauges. It is sleeveless, ensuring a secure and reliable connection. The connector is coated with a layer of gold and tin for enhanced conductivity and corrosion resistance. Trust TE CONNECTIVITY / DEUTSCH AUTOMOTIVE part 1062-20-0344 for your automotive connectivity needs.
Search Keywords:
1062200344
IN STOCK:
3,775
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4636
$23.180
500
$0.3347
$167.350
1,000
$0.3277
$327.700
2,500
$0.3228
$807.000
5,000
$0.3179
$1,589.500
7,500
$0.3071
$2,303.250
10,000
$0.2909
$2,909.000
15,000
+
$0.2865
$4,297.500
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
967650-3
1,5MM BU-STE KPL 5P
LCA1/0-38F-X
Lug Terminal (1/0)AWG 40.1mm 19.3mm Tin
PUM-049-2S-D30
The fir tree push mount assembly is black and requires a panel hole diameter of 0.18 to 0....
0413-204-2005
SEALING PLUG, SIZE 20, RED
DT06-3S
Connector Housing - IP68 - DT Series - Plug - 3 Positions - DT Series Socket Contacts.