help desk software
DATA SHEET

61031-25

TE Connectivity / Deutsch Automotive

Backshell 180° Polyamide .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
61031-25
Alias/AKA:
1011-255-0205
RoHS:
Yes
HTS:
8538906000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
TE Connectivity / DEUTSCH AUTOMOTIVE part 1011-255-0205 is a high-quality automotive connector with a black shell, 2 pins, and a black plug. Featuring a strain relief and a sealing ring, this connector is compatible with wire sizes of NW6, NW7.5, NW8.5, and NW10. It is a reliable solution for automotive applications requiring secure and durable electrical connections.
Search Keywords:
6103125
IN STOCK: 1,871
Ships today, if you order in
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.45
$2.450
25
$2.36
$59.000
50
$2.22
$111.000
100
$2.14
$214.000
500 +
$1.98
$990.000
Tools/3D Models
Product Guides